HSMF-C15A is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 2.275
Unit Price: 0,93000 €
Datasheet
Amber, Red 592nm Amber, 632nm Red LED Indication - Discrete 1.9V Amber, 2V Red 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-C15A

DigiKey Part Number
516-3989-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMF-C15A
Description
LED AMBER/RED DIFFUSED SMD
Customer Reference
Detailed Description
Amber, Red 592nm Amber, 632nm Red LED Indication - Discrete 1.9V Amber, 2V Red 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 2.70mm
Voltage - Forward (Vf) (Typ)
1.9V Amber, 2V Red
Current - Test
20mA Amber, 20mA Red
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
595nm Amber, 644nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,32374 €3.884,88 €
Unit Price without VAT:0,32374 €
Unit Price with VAT:0,39173 €