Green, Red 572nm Green, 632nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-C150

DigiKey Part Number
516-3988-2-ND - Tape & Reel (TR)
516-3988-1-ND - Cut Tape (CT)
516-3988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-C150
Description
LED GREEN/RED DIFFUSED SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green, Red 572nm Green, 632nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.06mm x 2.70mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm Green, 644nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,67200 €6,72 €
1000,49800 €49,80 €
5000,42076 €210,38 €
1.0000,39547 €395,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36299 €1.088,97 €
6.0000,34648 €2.078,88 €
9.0000,33803 €3.042,27 €
15.0000,32848 €4.927,20 €
21.0000,32281 €6.779,01 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,16160 €