Similar
Similar

HLMP-ED27-TW000 | |
|---|---|
DigiKey Part Number | 516-1388-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-ED27-TW000 |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.4V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 23° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 639nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EG2B-XY0DD | Broadcom Limited | 229 | 516-3530-1-ND | 0,82000 € | Similar |
| SLI-570U2T3F | Rohm Semiconductor | 203 | 846-SLI-570U2T3F-ND | 0,56000 € | Similar |





