
HLMP-EG2B-XY0DD | |
|---|---|
DigiKey Part Number | 516-3530-1-ND - Cut Tape (CT) 516-3530-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EG2B-XY0DD |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 23° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 634nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.21mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,57200 € | 5,72 € |
| 100 | 0,42120 € | 42,12 € |
| 500 | 0,35390 € | 176,95 € |
| 1.000 | 0,33184 € | 331,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31314 € | 626,28 € |
| 4.000 | 0,29727 € | 1.189,08 € |
| 6.000 | 0,28914 € | 1.734,84 € |
| 10.000 | 0,27996 € | 2.799,60 € |
| 14.000 | 0,27450 € | 3.843,00 € |
| 20.000 | 0,26918 € | 5.383,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

