HCPL-M454 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,56072 €
Datasheet

Similar


SHARP/Socle Technology
In Stock: 5.935
Unit Price: 2,06000 €
Datasheet

Similar


CEL
In Stock: 0
Unit Price: 1,41543 €
Datasheet

Similar


CEL
In Stock: 0
Unit Price: 2,16000 €
Datasheet

Similar


CEL
In Stock: 0
Unit Price: 0,79098 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 28
Unit Price: 1,08000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 8.948
Unit Price: 1,08000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.112
Unit Price: 1,14000 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-M454

DigiKey Part Number
HCPL-M454-ND
Manufacturer
Manufacturer Product Number
HCPL-M454
Description
OPTOISOLTR 3.75KV 1CH TRANS 5-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 5-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
25% @ 16mA
Current Transfer Ratio (Max)
60% @ 16mA
Turn On / Turn Off Time (Typ)
200ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.8001,81529 €3.267,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,81529 €
Unit Price with VAT:2,19650 €