PS8101-V-F3-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,95635 €
Datasheet

Similar


Broadcom Limited
In Stock: 6.751
Unit Price: 3,47000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,86921 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.609
Unit Price: 3,34000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.400
Unit Price: 4,08000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,96742 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.700
Unit Price: 2,62000 €
Datasheet

Similar


Broadcom Limited
In Stock: 10.992
Unit Price: 2,67000 €
Datasheet

Similar


Broadcom Limited
In Stock: 4.027
Unit Price: 2,07000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,91089 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.382
Unit Price: 2,13000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.413
Unit Price: 2,20000 €
Datasheet

Similar


onsemi
In Stock: 1.481
Unit Price: 1,21000 €
Datasheet

Similar


onsemi
In Stock: 2.103
Unit Price: 2,13000 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP
ps8101 Series

PS8101-V-F3-AX

DigiKey Part Number
PS8101-V-F3-AX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS8101-V-F3-AX
Description
OPTOISO 3.75KV 1CH TRANS 5-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
35% @ 16mA
Turn On / Turn Off Time (Typ)
500ns, 600ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.7V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,79098 €1.977,45 €
5.0000,77272 €3.863,60 €
Manufacturers Standard Package
Unit Price without VAT:0,79098 €
Unit Price with VAT:0,95709 €