Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCPL-M454-500E | |
|---|---|
DigiKey Part Number | HCPL-M454-500E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-M454-500E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 5-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SO |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 25% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 60% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Turn On / Turn Off Time (Typ) 200ns, 300ns | Supplier Device Package 5-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-M43U-500E | Broadcom Limited | 0 | ACPL-M43U-500E-ND | 2,14913 € | Similar |
| ACPL-M483-500E | Broadcom Limited | 1.699 | 516-4131-1-ND | 3,23000 € | Similar |
| ACPL-M484-500E | Broadcom Limited | 35 | 516-ACPL-M484-500ECT-ND | 3,18000 € | Similar |
| PC457L0NIP0F | SHARP/Socle Technology | 5.786 | 1855-1036-1-ND | 2,11000 € | Similar |
| PS8101-AX | CEL | 0 | PS8101-AX-ND | 1,39786 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,26827 € | 3.804,81 € |
| Unit Price without VAT: | 1,26827 € |
|---|---|
| Unit Price with VAT: | 1,53461 € |






