33 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1006-330KL

DigiKey Part Number
SDR1006-330KLTR-ND - Tape & Reel (TR)
SDR1006-330KLCT-ND - Cut Tape (CT)
SDR1006-330KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1006-330KL
Description
FIXED IND 33UH 1.5A 120 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1006-330KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
120mOhm Max
Series
Q @ Freq
25 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
10MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.228" (5.80mm)
Current - Saturation (Isat)
2.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM105-330M-RCBourns Inc.883118-PM105-330M-RCCT-ND0,96000 €Direct
PM105SB-330L-RCBourns Inc.431M8439CT-ND0,79000 €Similar
In-Stock: 411
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,48300 €4,83 €
1000,39680 €39,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,33261 €266,09 €
1.6000,31363 €501,81 €
2.4000,30304 €727,30 €
4.0000,29023 €1.160,92 €
5.6000,28209 €1.579,70 €
8.0000,27372 €2.189,76 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €