33 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM105-330M-RC

DigiKey Part Number
118-PM105-330M-RCTR-ND - Tape & Reel (TR)
118-PM105-330M-RCCT-ND - Cut Tape (CT)
118-PM105-330M-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM105-330M-RC
Description
FIXED IND 33UH 1.5A 120 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM105-330M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
120mOhm
Series
Q @ Freq
25 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
10MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.228" (5.80mm)
Current - Saturation (Isat)
2.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,79200 €7,92 €
1000,65170 €65,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,56846 €284,23 €
1.0000,53604 €536,04 €
1.5000,51796 €776,94 €
2.5000,49606 €1.240,15 €
3.5000,48216 €1.687,56 €
5.0000,46786 €2.339,30 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,16160 €