PM5022S-680M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,58264 €
Datasheet

Direct


Bourns Inc.
In Stock: 579
Unit Price: 0,89000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,73232 €
Datasheet
68 µH Shielded Drum Core, Wirewound Inductor 2 A 138mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5022S-680M

DigiKey Part Number
PM5022S-680M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM5022S-680M
Description
FIXED IND 68UH 2A 138 MOHM SMD
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 2 A 138mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5022S-680M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
138mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.732" L x 0.602" W (18.60mm x 15.30mm)
Tolerance
±20%
Height - Seated (Max)
0.299" (7.60mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM5022S-680M-RCBourns Inc.0PM5022S-680M-RC-ND0,58264 €Direct
SRR1806-680MBourns Inc.579118-SRR1806-680MCT-ND0,89000 €Direct
UP5S-680-REaton - Electronics Division0283-UP5S-680-RTR-ND1,73232 €Direct
Obsolete
This product is no longer manufactured. View Substitutes