
SRR1806-680M | |
|---|---|
DigiKey Part Number | 118-SRR1806-680MTR-ND - Tape & Reel (TR) 118-SRR1806-680MCT-ND - Cut Tape (CT) 118-SRR1806-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1806-680M |
Description | FIXED IND 68UH 1.6A 170 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.6 A 170mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1806-680M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 170mOhm |
Series | Q @ Freq 37 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.720" L x 0.551" W (18.30mm x 14.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.280" (7.10mm) |
Current - Saturation (Isat) 3.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73300 € | 7,33 € |
| 100 | 0,60320 € | 60,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55800 € | 139,50 € |
| 500 | 0,52616 € | 263,08 € |
| 750 | 0,50839 € | 381,29 € |
| 1.250 | 0,48686 € | 608,58 € |
| 1.750 | 0,47319 € | 828,08 € |
| 2.500 | 0,45913 € | 1.147,83 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

