Direct
Similar
Similar

PM3316S-1R5M | |
|---|---|
DigiKey Part Number | PM3316S-1R5M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3316S-1R5M |
Description | FIXED IND 1.5UH 4.5A 22 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 4.5 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.201" (5.10mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-3R3KL | Bourns Inc. | 1.495 | CM453232-3R3KLCT-ND | 0,25000 € | Direct |
| SRR1005-1R5M | Bourns Inc. | 0 | SRR1005-1R5MTR-ND | 0,43500 € | Similar |
| IDCS5020ER1R5M | Vishay Dale | 0 | IDCS5020ER1R5M-ND | 0,78682 € | Similar |




