
SRR1005-1R5M | |
|---|---|
DigiKey Part Number | SRR1005-1R5MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1005-1R5M |
Description | FIXED IND 1.5UH 3.6A 20 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.6 A 20mOhm Max Nonstandard |
EDA/CAD Models | SRR1005-1R5M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Q @ Freq 25 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 100MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,43847 € | 263,08 € |
| Unit Price without VAT: | 0,43847 € |
|---|---|
| Unit Price with VAT: | 0,53055 € |

