Similar
Similar

PM1608S-6R8M-RC | |
|---|---|
DigiKey Part Number | PM1608S-6R8M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1608S-6R8M-RC |
Description | FIXED IND 6.8UH 1.2A 65 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.2 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM1608S-6R8M-RC Models |
Category | DC Resistance (DCR) 65mOhm Max |
Mfr | Q @ Freq 40 @ 200kHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.173" W (6.60mm x 4.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR6603-6R8ML | Bourns Inc. | 2.838 | 118-SRR6603-6R8MLCT-ND | 0,96000 € | Similar |
| UP0.4SC-6R8-R | Eaton - Electronics Division | 0 | 283-UP0.4SC-6R8-RTR-ND | 0,94107 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,83312 € | 499,87 € |
| Unit Price without VAT: | 0,83312 € |
|---|---|
| Unit Price with VAT: | 1,00808 € |



