
SRR6603-6R8ML | |
|---|---|
DigiKey Part Number | 118-SRR6603-6R8MLTR-ND - Tape & Reel (TR) 118-SRR6603-6R8MLCT-ND - Cut Tape (CT) 118-SRR6603-6R8MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6603-6R8ML |
Description | FIXED IND 6.8UH 1.2A 65 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.2 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6603-6R8ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Q @ Freq 40 @ 200kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 50MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.173" W (6.60mm x 4.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 580mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78700 € | 7,87 € |
| 100 | 0,64740 € | 64,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,53470 € | 320,82 € |
| 1.200 | 0,50527 € | 606,32 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

