Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RHT1300-2

DigiKey Part Number
118-MF-RHT1300-2TR-ND - Tape & Reel (TR)
118-MF-RHT1300-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-RHT1300-2
Description
PTC RESET FUSE 16V 13A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RHT1300-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
4.1 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
10 mOhms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
16V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
13 A
Size / Dimension
0.925" L x 0.142" W (23.50mm x 3.60mm)
Current - Trip (It)
24 A
Height - Seated (Max)
1.130" (28.70mm)
Current - Max
100 A
Lead Spacing
0.215" (5.45mm)
Time to Trip
13 s
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-RHT1300-0Bourns Inc.2.236MF-RHT1300-0-ND1,64000 €Parametric Equivalent
In-Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,70000 €1,70 €
51,40800 €7,04 €
101,29800 €12,98 €
501,07700 €53,85 €
1000,99350 €99,35 €
2500,89280 €223,20 €
5000,82312 €411,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,75856 €758,56 €
2.0000,69868 €1.397,36 €
3.0000,66566 €1.996,98 €
5.0000,62607 €3.130,35 €
7.0000,60115 €4.208,05 €
10.0000,59493 €5.949,30 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,05700 €