


MF-RHT1300-0 | |
|---|---|
DigiKey Part Number | MF-RHT1300-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHT1300-0 |
Description | PTC RESET FUSE 16V 13A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RHT1300-0 Models |
Category | Resistance - Initial (Ri) (Min) 4.1 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 10 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 13 A | Size / Dimension 0.925" L x 0.142" W (23.50mm x 3.60mm) |
Current - Trip (It) 24 A | Height - Seated (Max) 1.130" (28.70mm) |
Current - Max 100 A | Lead Spacing 0.215" (5.45mm) |
Time to Trip 13 s | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,36200 € | 6,81 € |
| 10 | 1,25600 € | 12,56 € |
| 50 | 1,04200 € | 52,10 € |
| 100 | 0,96120 € | 96,12 € |
| 250 | 0,86376 € | 215,94 € |
| 500 | 0,79638 € | 398,19 € |
| 1.000 | 0,73392 € | 733,92 € |
| 5.000 | 0,60577 € | 3.028,85 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,98440 € |

