CV115K7RL5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,21930 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10419 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10407 €
Datasheet
180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV115K7RL5

DigiKey Part Number
118-CV115K7RL5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CV115K7RL5
Description
VARISTOR 180V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
198 V
Manufacturer
Bourns Inc.
Current - Surge
1.2 kA
Series
Energy
13J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
360 pF @ 1 kHz
Maximum AC Volts
115 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
150 V
Mounting Type
Through Hole
Varistor Voltage (Min)
162 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
180 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CV115K7BL1Bourns Inc.0118-CV115K7BL1-ND0,21930 €Parametric Equivalent
CV115K07BStackpole Electronics Inc0738-CV115K07B-ND0,10419 €Parametric Equivalent
CV115K07TStackpole Electronics Inc0738-CV115K07T-ND0,10407 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.0000,23466 €14.079,60 €
Unit Price without VAT:0,23466 €
Unit Price with VAT:0,28394 €