
CV115K7BL1 | |
|---|---|
DigiKey Part Number | 118-CV115K7BL1-ND |
Manufacturer | |
Manufacturer Product Number | CV115K7BL1 |
Description | VARISTOR 180V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 198 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 13J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 360 pF @ 1 kHz |
Maximum AC Volts 115 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 150 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 180 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV115K7RL5 | Bourns Inc. | 0 | 118-CV115K7RL5TR-ND | 0,23466 € | Parametric Equivalent |
| CV115K07B | Stackpole Electronics Inc | 0 | 738-CV115K07B-ND | 0,10419 € | Parametric Equivalent |
| CV115K07T | Stackpole Electronics Inc | 0 | 738-CV115K07T-ND | 0,10407 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,21930 € | 13.158,00 € |
| Unit Price without VAT: | 0,21930 € |
|---|---|
| Unit Price with VAT: | 0,26535 € |



