2038-47-SM-RPLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,90667 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,59141 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,65712 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 2.000
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,36587 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,48523 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,97379 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 1,14397 €
Datasheet
Gas Discharge Tube 470 V 5000A (5kA) ±25% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2038-47-SM-RPLF

DigiKey Part Number
2038-47-SM-RPLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2038-47-SM-RPLF
Description
GDT 470V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 5000A (5kA) ±25% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2038-47-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±25%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,92773 €927,73 €
Manufacturers Standard Package
Unit Price without VAT:0,92773 €
Unit Price with VAT:1,12255 €