Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X8481T123 | |
|---|---|
DigiKey Part Number | 495-B88069X8481T123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X8481T123 |
Description | 2 ELECT / 470V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X8481T123 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 470 V | Package / Case 3-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X8861T902 | TDK | 0 | 495-77531-2-ND | 1,12974 € | Parametric Equivalent |
| 2052-47-SM-RPLF | Bourns Inc. | 0 | 2052-47-SM-RPLFTR-ND | 0,60969 € | Parametric Equivalent |
| 2054-47-SM-RPLF | Bourns Inc. | 0 | 2054-47-SM-RPLFTR-ND | 0,67105 € | Parametric Equivalent |
| 3R470A-5SS | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R470A-5SSTR-ND | 1,03000 € | Parametric Equivalent |
| 3RL470M-5-S | YAGEO | 0 | 13-3RL470M-5-STR-ND | 0,33887 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,96168 € | 1.154,02 € |
| Unit Price without VAT: | 0,96168 € |
|---|---|
| Unit Price with VAT: | 1,16363 € |






