Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLPC3-7MM

DigiKey Part Number
492-2013-ND
Manufacturer
Manufacturer Product Number
PLPC3-7MM
Description
LIGHT PIPE PNL MNT 3MM RND 7MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
PLPC3-7MM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Front
Lens Style
Round with Flat Top
Lens Size
3.3mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,94800 €9,48 €
1000,71460 €71,46 €
5000,61124 €305,62 €
1.0000,57750 €577,50 €
2.0000,54888 €1.097,76 €
5.0000,51765 €2.588,25 €
10.0000,49821 €4.982,10 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,60930 €