
PLPC3-6MM | |
|---|---|
DigiKey Part Number | 492-2012-ND |
Manufacturer | |
Manufacturer Product Number | PLPC3-6MM |
Description | LIGHT PIPE PNL MNT 3MM RND 6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC3-6MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,03900 € | 10,39 € |
| 100 | 0,78580 € | 78,58 € |
| 500 | 0,67422 € | 337,11 € |
| 1.000 | 0,63776 € | 637,76 € |
| 2.000 | 0,60686 € | 1.213,72 € |
| 5.000 | 0,57317 € | 2.865,85 € |
| 10.000 | 0,55219 € | 5.521,90 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |


