SWH24-8-EW-P6R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 12,70889 €
Datasheet
8V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWH24-8-EW-P6R

DigiKey Part Number
179-SWH24-8-EW-P6R-ND
Manufacturer
Manufacturer Product Number
SWH24-8-EW-P6R
Description
AC/DC WALL MOUNT ADAPTER 8V 20W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
100mW
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial)
Packaging
Bulk
Efficiency
85.47%
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
Europe
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
72" (1.83m)
Input Type
Fixed Blade
Input Connector
KSC 8305
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.74" L x 1.75" W x 1.90" H (69.5mm x 44.4mm x 48.3mm)
Voltage - Output
8V
Approval Agency
CE
Current - Output (Max)
2.5A
Standard Number
60335-1
Power (Watts)
20 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWH24-8-EB-P6RBel Power Solutions0179-SWH24-8-EB-P6R-ND12,70889 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.02412,93140 €39.104,55 €
Unit Price without VAT:12,93140 €
Unit Price with VAT:15,64699 €