Parametric Equivalent

SWH24-8-EB-P6R | |
|---|---|
DigiKey Part Number | 179-SWH24-8-EB-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SWH24-8-EB-P6R |
Description | AC/DC WALL MOUNT ADAPTER 8V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial) |
Packaging Bulk | Efficiency 85.47% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector KSC 8305 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.74" L x 1.75" W x 1.90" H (69.5mm x 44.4mm x 48.3mm) |
Voltage - Output 8V | Approval Agency CE |
Current - Output (Max) 2.5A | Standard Number 60335-1 |
Power (Watts) 20 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH24-8-EW-P6R | Bel Power Solutions | 0 | 179-SWH24-8-EW-P6R-ND | 12,93140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 12,70889 € | 6.405,28 € |
| Unit Price without VAT: | 12,70889 € |
|---|---|
| Unit Price with VAT: | 15,37776 € |


