



0877159309 | |
|---|---|
DigiKey Part Number | WM15277-ND |
Manufacturer | |
Manufacturer Product Number | 0877159309 |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0877159309 Models |
Category | Read Out Dual |
Manufacturer Molex | Features Board Guide, Locking Ramp |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder, Staggered |
Part Status Obsolete | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 164 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Material - Insulation Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1759921-4 | TE Connectivity AMP Connectors | 0 | 1759921-4-ND | 5,45440 € | Similar |



