
1759921-4 | |
|---|---|
DigiKey Part Number | 1759921-4-ND |
Manufacturer | |
Manufacturer Product Number | 1759921-4 |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Natural |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Locking Ramp |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Solder, Staggered |
Card Type PCI Express™ | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Gold |
Number of Positions 164 | Contact Finish Thickness 15.0µin (0.38µm) |
Card Thickness 0.062" (1.57mm) | Color Natural |
Number of Rows 2 | Material - Insulation Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 5,45440 € | 4.908,96 € |
| Unit Price without VAT: | 5,45440 € |
|---|---|
| Unit Price with VAT: | 6,59982 € |

