Direct

AT-S-26-8/8/S-50-OE | |
|---|---|
DigiKey Part Number | AT-S-26-8/8/S-50-OE-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-8/8/S-50-OE |
Description | CABLE MOD 8P8C PLUG TO CABLE 50' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,67220 € | 733,61 € |
| Unit Price without VAT: | 14,67220 € |
|---|---|
| Unit Price with VAT: | 17,75336 € |


