
513-26-8800-SV-0050F | |
|---|---|
DigiKey Part Number | 513-26-8800-SV-0050F-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-8800-SV-0050F |
Description | CABLE MOD 8P8C PLUG TO CABLE 50' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CNC Tech | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Box | Length 50.00' (15.24m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Silver |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,39180 € | 1.019,59 € |
| Unit Price without VAT: | 20,39180 € |
|---|---|
| Unit Price with VAT: | 24,67408 € |

