AMJH-8-S-R-R13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 2.224
Unit Price: 7,72000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 1.112
Unit Price: 7,72000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,00000 €
Image for AMJH-8-S-R-R13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJH-8-S-R-R13

DigiKey Part Number
123-AMJH-8-S-R-R13-ND
Manufacturer
Manufacturer Product Number
AMJH-8-S-R-R13
Description
CONN JACK 1PORT SURFACE MOUNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.524" (13.30mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.5003,24231 €17.832,70 €
Unit Price without VAT:3,24231 €
Unit Price with VAT:3,92320 €