1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX
J3011G21DNL

J3011G21DNLT

DigiKey Part Number
553-1763-2-ND - Tape & Reel (TR)
553-1763-1-ND - Cut Tape (CT)
553-1763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J3011G21DNLT
Description
CONN JACK 1PORT SURFACE MOUNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
J3011G21DNLT Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.536" (13.61mm)
Manufacturer
Pulse Electronics
LED Color
Green - Yellow
Series
Number of Cores per Jack
4
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Shielded
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Contact Finish Thickness
15.0µin (0.38µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,29000 €8,29 €
107,03900 €70,39 €
256,59760 €164,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
756,10533 €457,90 €
1505,81400 €872,10 €
2255,65009 €1.271,27 €
3755,45021 €2.043,83 €
5255,32248 €2.794,30 €
7505,19033 €3.892,75 €
Manufacturers Standard Package
Unit Price without VAT:8,29000 €
Unit Price with VAT:10,03090 €