Parametric Equivalent

AFFC20-30-050-SVS-T | |
|---|---|
DigiKey Part Number | 123-AFFC20-30-050-SVS-T-ND |
Manufacturer | |
Manufacturer Product Number | AFFC20-30-050-SVS-T |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.154" (3.90mm) |
Manufacturer Assmann WSW Components | Cable End Type Straight |
Packaging Tube | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA6T), Nylon 6T |
Mounting Type Surface Mount | Actuator Material Polyamide (PA6T), Nylon 6T |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.4A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 120.0µin (3.05µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFFC20-30-050-SVS-R | Assmann WSW Components | 0 | 123-AFFC20-30-050-SVS-RCT-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.044 | 0,63217 € | 1.292,16 € |
| Unit Price without VAT: | 0,63217 € |
|---|---|
| Unit Price with VAT: | 0,76493 € |


