Parametric Equivalent

AFFC20-30-050-SVS-R | |
|---|---|
DigiKey Part Number | 123-AFFC20-30-050-SVS-RTR-ND - Tape & Reel (TR) 123-AFFC20-30-050-SVS-RCT-ND - Cut Tape (CT) 123-AFFC20-30-050-SVS-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFFC20-30-050-SVS-R |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.154" (3.90mm) |
Manufacturer Assmann WSW Components | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA6T), Nylon 6T |
Mounting Type Surface Mount | Actuator Material Polyamide (PA6T), Nylon 6T |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.4A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 120.0µin (3.05µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFFC20-30-050-SVS-T | Assmann WSW Components | 0 | 123-AFFC20-30-050-SVS-T-ND | 0,63217 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89500 € | 8,95 € |
| 25 | 0,83920 € | 20,98 € |
| 50 | 0,79900 € | 39,95 € |
| 100 | 0,76070 € | 76,07 € |
| 250 | 0,71304 € | 178,26 € |
| 500 | 0,67898 € | 339,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65157 € | 651,57 € |
| 2.000 | 0,62048 € | 1.240,96 € |
| 3.000 | 0,60298 € | 1.808,94 € |
| 5.000 | 0,58165 € | 2.908,25 € |
| 7.000 | 0,56801 € | 3.976,07 € |
| 10.000 | 0,55391 € | 5.539,10 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |


