Parametric Equivalent

AFFC20-30-050-SVS-R | |
|---|---|
DigiKey Part Number | 123-AFFC20-30-050-SVS-RTR-ND - Tape & Reel (TR) 123-AFFC20-30-050-SVS-RCT-ND - Cut Tape (CT) 123-AFFC20-30-050-SVS-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFFC20-30-050-SVS-R |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90600 € | 9,06 € |
| 25 | 0,84960 € | 21,24 € |
| 50 | 0,80900 € | 40,45 € |
| 100 | 0,77030 € | 77,03 € |
| 250 | 0,72200 € | 180,50 € |
| 500 | 0,68754 € | 343,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65470 € | 654,70 € |
| 2.000 | 0,62346 € | 1.246,92 € |
| 3.000 | 0,60588 € | 1.817,64 € |
| 5.000 | 0,58445 € | 2.922,25 € |
| 7.000 | 0,57075 € | 3.995,25 € |
| 10.000 | 0,55658 € | 5.565,80 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |


