TK11230CMCL-GH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.765
Unit Price: 1,47000 €
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 6.833
Unit Price: 0,57000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23L-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23L-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TK11230CMCL-GH

DigiKey Part Number
974-1045-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TK11230CMCL-GH
Description
IC REG LINEAR 3V 300MA SOT23L-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23L-6
EDA/CAD Models
TK11230CMCL-GH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
3 mA
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
14.5V
Package / Case
SOT-23-6
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23L-6
Voltage Dropout (Max)
0.37V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2992IM5-3.0/NOPBTexas Instruments1.765LP2992IM5-3.0/NOPBCT-ND1,47000 €Similar
XC6204B302MR-GTorex Semiconductor Ltd6.833893-1063-1-ND0,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes