


XC6204B302MR-G | |
|---|---|
DigiKey Part Number | 893-1063-2-ND - Tape & Reel (TR) 893-1063-1-ND - Cut Tape (CT) 893-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6204B302MR-G |
Description | IC REG LINEAR 3V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6204B302MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-25-5 |
Voltage Dropout (Max) 0.35V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6209B302MR-G | Torex Semiconductor Ltd | 3.180 | 893-XC6209B302MR-GCT-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36200 € | 9,05 € |
| 100 | 0,31620 € | 31,62 € |
| 250 | 0,29436 € | 73,59 € |
| 500 | 0,28120 € | 140,60 € |
| 1.000 | 0,27037 € | 270,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25698 € | 770,94 € |
| 6.000 | 0,25044 € | 1.502,64 € |
| 9.000 | 0,24716 € | 2.224,44 € |
| 15.000 | 0,24352 € | 3.652,80 € |
| 21.000 | 0,24140 € | 5.069,40 € |
| 30.000 | 0,23936 € | 7.180,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

