MFR Recommended
Similar

LCM600L-T-4 | |
|---|---|
DigiKey Part Number | 454-1567-ND |
Manufacturer | |
Manufacturer Product Number | LCM600L-T-4 |
Description | AC/DC CONVERTER 12V 600W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Front End | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 52 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCM600L-T-4-A | ARTESYN / Advanced Energy | 10 | LCM600L-T-4-A-ND | 280,05000 € | MFR Recommended |
| LCM600L-4-A | ARTESYN / Advanced Energy | 9 | LCM600L-4-A-ND | 280,05000 € | Similar |


