Front End AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM600L-4-A

DigiKey Part Number
LCM600L-4-A-ND
Manufacturer
Manufacturer Product Number
LCM600L-4-A
Description
AC/DC CONVERTER 12V 600W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
89%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Front End
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
52 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1280,05000 €280,05 €
3263,47333 €790,42 €
5256,10400 €1.280,52 €
10246,43100 €2.464,31 €
30231,84467 €6.955,34 €
Manufacturers Standard Package
Unit Price without VAT:280,05000 €
Unit Price with VAT:338,86050 €