
132-PGM14015-10 | |
|---|---|
DigiKey Part Number | 132-PGM14015-10-ND |
Manufacturer | |
Manufacturer Product Number | 132-PGM14015-10 |
Description | CONN SOCKET PGA GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pos PGA Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Aries Electronics | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Bulk | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass |
Type PGA | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
Contact Finish - Mating Gold | Termination Post Length 0.165" (4.19mm) |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 210793-4 | TE Connectivity AMP Connectors | 0 | 210793-4-ND | 11,64600 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,22100 € | 344,42 € |
| Unit Price without VAT: | 17,22100 € |
|---|---|
| Unit Price with VAT: | 20,83741 € |

