
210793-4 | |
|---|---|
DigiKey Part Number | 210793-4-ND |
Manufacturer | |
Manufacturer Product Number | 210793-4 |
Description | CONN SOCKET PGA 132POS GOLD |
Customer Reference | |
Detailed Description | 132 (14 x 14) Pos PGA Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Features Open Frame |
Series | Termination Press-Fit |
Packaging Tube | Pitch - Post 0.100" (2.54mm) |
Part Status Obsolete | Contact Finish - Post Gold |
Type PGA | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Number of Positions or Pins (Grid) 132 (14 x 14) | Contact Material - Post Phosphor Bronze |
Pitch - Mating 0.100" (2.54mm) | Housing Material Thermoplastic, Polyester, Glass Filled |
Contact Finish - Mating Gold | Termination Post Length 0.112" (2.84mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Base Product Number |
Contact Material - Mating Beryllium Copper |

