
LTC5542IUH#TRPBF | |
|---|---|
DigiKey Part Number | LTC5542IUH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5542IUH#TRPBF |
Description | IC MIXR 1.6-2.7GHZ DWNCONV 20QFN |
Customer Reference | |
Detailed Description | RF Mixer IC CDMA, LTE, W-CDMA, WiMAX Down Converter 1.6GHz ~ 2.7GHz 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5542IUH#TRPBF Models |
Category | Noise Figure 9.9dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Down Converter |
Packaging Tape & Reel (TR) | Current - Supply 199mA |
Part Status Discontinued at DigiKey | Voltage - Supply 3.1V ~ 3.5V |
RF Type CDMA, LTE, W-CDMA, WiMAX | Mounting Type Surface Mount |
Frequency 1.6GHz ~ 2.7GHz | Package / Case 20-WQFN Exposed Pad |
Number of Mixers 1 | Supplier Device Package 20-QFN (5x5) |
Gain 8dB | Base Product Number |




