
DC1431A-C | |
|---|---|
DigiKey Part Number | 505-DC1431A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1431A-C |
Description | LTC5542IUH DEMO BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5542 - Mixer, Downconversion 1.6GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 1.6GHz ~ 2.7GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part LTC5542 |
Part Status Active | RF Frequency 1.6GHz ~ 2.7GHz |
Type Mixer, Downconversion | Function Mixer, Downconversion |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,75000 € | 213,75 € |
| 10 | 213,31500 € | 2.133,15 € |
| Unit Price without VAT: | 213,75000 € |
|---|---|
| Unit Price with VAT: | 258,63750 € |

