Direct



LTC5531ES6#TR | |
|---|---|
DigiKey Part Number | LTC5531ES6#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5531ES6#TR |
Description | IC RF PWR DETECTOR PREC TSOT23-6 |
Customer Reference | |
Detailed Description | RF Detector IC 802.11a/b/g/WiFi, 802.16/WiMax, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5531ES6#TR Models |
Category | Input Range -32dBm ~ 10dBm |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 6V |
Packaging Tape & Reel (TR) | Current - Supply 500 µA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Frequency 300MHz ~ 7GHz | Package / Case SOT-23-6 Thin, TSOT-23-6 |
RF Type 802.11a/b/g/WiFi, 802.16/WiMax, WLAN | Supplier Device Package TSOT-23-6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC5531ES6#TRPBF | Analog Devices Inc. | 0 | LTC5531ES6#TRPBF-ND | 2,45618 € | Direct |


