


LTC5531ES6#TRPBF | |
|---|---|
DigiKey Part Number | LTC5531ES6#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5531ES6#TRPBF |
Description | IC RF DETECT 300MHZ-7GHZ TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 802.11a/b/g/WiFi, 802.16/WiMax, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5531ES6#TRPBF Models |
Category | Voltage - Supply 2.7V ~ 6V |
Manufacturer Analog Devices Inc. | Current - Supply 500 µA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Frequency 300MHz ~ 7GHz | Supplier Device Package TSOT-23-6 |
RF Type 802.11a/b/g/WiFi, 802.16/WiMax, WLAN | Base Product Number |
Input Range -32dBm ~ 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,45618 € | 6.140,45 € |
| Unit Price without VAT: | 2,45618 € |
|---|---|
| Unit Price with VAT: | 2,97198 € |

