Parametric Equivalent

LTC2688IUJ-12#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2688IUJ-12#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2688IUJ-12#TRPBF |
Description | IC DAC 12BIT 40-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 16 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2688IUJ-12#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.71V ~ 5.55V |
Part Status Active | INL/DNL (LSB) ±3 (Max), ±1 (Max) |
Number of Bits 12 | Architecture Multiplying DAC |
Number of D/A Converters 16 | Operating Temperature -40°C ~ 85°C |
Settling Time 28µs | Package / Case 40-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 40-QFN (6x6) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2688IUJ-12#PBF | Analog Devices Inc. | 101 | 505-LTC2688IUJ-12#PBF-ND | 50,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 34,14559 € | 68.291,18 € |
| Unit Price without VAT: | 34,14559 € |
|---|---|
| Unit Price with VAT: | 41,31616 € |


