12 Bit Digital to Analog Converter 16 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2688IUJ-12#PBF

DigiKey Part Number
505-LTC2688IUJ-12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2688IUJ-12#PBF
Description
IC DAC 12BIT 40-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 16 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC2688IUJ-12#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
4.75V ~ 5.25V
Packaging
Tube
Voltage - Supply, Digital
1.71V ~ 5.55V
Part Status
Active
INL/DNL (LSB)
±3 (Max), ±1 (Max)
Number of Bits
12
Architecture
Multiplying DAC
Number of D/A Converters
16
Operating Temperature
-40°C ~ 85°C
Settling Time
28µs
Package / Case
40-WFQFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
40-QFN (6x6)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
150,59000 €50,59 €
1041,71200 €417,12 €
3738,70649 €1.432,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,59000 €
Unit Price with VAT:61,21390 €