Parametric Equivalent

LTC2688HCB-16#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2688HCB-16#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2688HCB-16#TRPBF |
Description | IC DAC 16BIT 64-WLCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 16 64-WLCSP (4.54x4.54) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2688HCB-16#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.71V ~ 5.55V |
Part Status Active | INL/DNL (LSB) ±3LSB (Max), ±1 (Max) |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 16 | Operating Temperature -40°C ~ 125°C |
Settling Time 28µs | Package / Case 64-WFBGA, WLCSP |
Output Type Voltage - Buffered | Supplier Device Package 64-WLCSP (4.54x4.54) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2688HCB-16#TRPBF | Analog Devices Inc. | 0 | 505-LTC2688HCB-16#TRPBFTR-ND | 43,79872 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 43,79872 € | 218.993,60 € |
| Unit Price without VAT: | 43,79872 € |
|---|---|
| Unit Price with VAT: | 52,99645 € |

