LTC2656CFE-L12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 15,41365 €
Datasheet
12 Bit Digital to Analog Converter 8 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 8 20-TSSOP-EP
20-TSSOP EP Pad View
High Speed Converters by Analog Devices

LTC2656CFE-L12#TRPBF

DigiKey Part Number
LTC2656CFE-L12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2656CFE-L12#TRPBF
Description
IC DAC 12BIT 20-TSSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2656CFE-L12#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.1
Number of Bits
12
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
8
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Settling Time
4.2µs (Typ)
Supplier Device Package
20-TSSOP-EP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2656CFE-L12#PBFAnalog Devices Inc.0505-LTC2656CFE-L12#PBF-ND15,41365 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50013,73420 €34.335,50 €
Manufacturers Standard Package
Unit Price without VAT:13,73420 €
Unit Price with VAT:16,61838 €