Parametric Equivalent




LTC2656CFE-L12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2656CFE-L12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2656CFE-L12#PBF |
Description | IC DAC 12BIT 20-TSSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2656CFE-L12#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.1 |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Settling Time 4.2µs (Typ) | Supplier Device Package 20-TSSOP-EP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2656CFE-L12#TRPBF | Analog Devices Inc. | 0 | LTC2656CFE-L12#TRPBF-ND | 13,73420 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 15,41365 € | 1.140,61 € |
| Unit Price without VAT: | 15,41365 € |
|---|---|
| Unit Price with VAT: | 18,65052 € |




