Parametric Equivalent
Parametric Equivalent

LT1571EGN-2#PBF | |
|---|---|
DigiKey Part Number | LT1571EGN-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1571EGN-2#PBF |
Description | IC BATT CHG MULTI-CHEM 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1571EGN-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 26V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 8,14449 € | 399,08 € |
| Unit Price without VAT: | 8,14449 € |
|---|---|
| Unit Price with VAT: | 9,85483 € |


